INA200AIDGKT, Current & Power Monitors & Regulators High Side Measurment Current Shunt Mon
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 10 шт. —
1 020 руб.
от 100 шт. —
795 руб.
от 250 шт. —
674.64 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Технические параметры
Accuracy: | 3.5% |
Bandwidth: | 500 kHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Alert Function, Low-side Capable |
Gain: | 20 V/V |
Input Voltage Range: | 2.7 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.85 mA |
Operating Supply Voltage: | 2.7 V to 18 V |
Package / Case: | VSSOP-8 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | INA200 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side Measurement Current Shunt Monitor |
Vos - Input Offset Voltage: | 2500 uV |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Width | 3mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.01@12V |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.8@12V |
Maximum Single Supply Voltage (V) | 18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем