INA209AIPWR, Current & Power Monitors & Regulators Hi-Side Msmt Bi-Dir Current/Pwr Mon

Фото 1/2 INA209AIPWR, Current & Power Monitors & Regulators Hi-Side Msmt Bi-Dir Current/Pwr Mon
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.1 020 руб.
от 100 шт.831 руб.
от 250 шт.741.40 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004999186
Артикул: INA209AIPWR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
INA209 Power Monitor & High-Speed Comparator
Texas Instruments INA209 26V, Bi-Directional, Low-/High-Side, I 2 C Out Current/Power Monitor, and High-Speed Comparator monitors both shunt drop and shunt bus voltage. Direct readouts in amperes are enabled through the combined internal multiplier and programmable calibration value. Other features include onboard watchdog capabilities of a warning comparator and an over-limit comparator, with an additional multiplying register that calculates power in watts. The device also adds an analog comparator and a programmable digital-to-analog converter (DAC) that combine to provide the fastest possible responses to current overload conditions. The Texas Instruments INA209 can be combined with hot-swap controllers that already use a current sense resistor. The full-scale range on the INA209 can be selected to be either within the hot-swap controller sense limits or wide enough to include them. The device draws a maximum of 1.5mA of supply current while using a single +3V to +5.5V supply.

Технические параметры

Accuracy: 1%
Bandwidth: 11 kHz
Brand: Texas Instruments
Development Kit: INA209EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain: Programmable
Input Voltage Range: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: TSSOP-16
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High Side
Series: INA209
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 100 uV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Voltage (V) 0 to 32
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Current (A) 0.01(Max)
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Type Monitor
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем