INA210AIDCKT, Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift

Фото 1/5 INA210AIDCKT, Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.260 руб.
от 100 шт.206 руб.
от 250 шт.180.22 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004999190
Артикул: INA210AIDCKT
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 1%
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Development Kit: INA210-214EVM
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Bi-directional, Low-side Capable
Gain Error: 0.02%
Gain V/V: 200 V/V
GBP - Gain Bandwidth Product: 14 kHz
Ib - Input Bias Current: 28 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Package / Case: SC70-6
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA210
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Topology: Current Shunt Feedback
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 550 nV
Maximum Operating Supply Voltage 26 V
Maximum Operating Temperature +125 °C
Minimum CMRR 105dB
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SC-70
Pin Count 6
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Width 1.25mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем