INA215CQDCKRQ1, Current Sense Amplifiers AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125

INA215CQDCKRQ1, Current Sense Amplifiers AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 100 шт.226 руб.
от 500 шт.185.41 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004999262
Артикул: INA215CQDCKRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: High-Side Current Shunt Monitor
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: 0.02%
Gain V/V: 75 V/V
GBP - Gain Bandwidth Product: 40 kHz
Ib - Input Bias Current: 28 uA
Ios - Input Offset Current: 20 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Package / Case: SC70-6
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: INA215-Q1
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 1 uV
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем