INA216A3RSWR, Current & Power Monitors & Regulators Tiny,Low Pwr Crnt Sense Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
260 руб.
от 100 шт. —
193 руб.
от 500 шт. —
158.91 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
SP Amp Current Shunt Monitor Single 5.5V 10-Pin UQFN T/R
Технические параметры
Bandwidth: | 20 kHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Small WCSP Package |
Input Voltage Range: | 1.8 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 30 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | UQFN-10 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | INA216 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 75 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Bias Current (uA) | 3(Typ) |
Maximum Input Offset Voltage (mV) | 0.075 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 46.02(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 90 |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 90 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | UQFN |
Type | Current Shunt Monitor |
Typical Single Supply Voltage (V) | 3|5 |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем