INA225AIDGKR, Current Sense Amplifiers 36V Pgrmble-Gain VOut Bidirect

Фото 1/3 INA225AIDGKR, Current Sense Amplifiers 36V Pgrmble-Gain VOut Bidirect
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.570 руб.
от 100 шт.457 руб.
от 250 шт.399.16 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Альтернативные предложения1
Посмотреть аналоги3
Номенклатурный номер: 8004999321
Артикул: INA225AIDGKR
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA225 Current Shunt Monitors

Texas Instruments INA225 Current Shunt Monitors are a voltage-output, current-sense amplifier that senses drops across current-sensing resistors at common-mode voltages. These can vary from 0V to 36V, independent of the supply voltage. These are a bidirectional, current-shunt monitors that allow an external reference to be used to measure current flowing in both directions across a current-sensing resistor. Four discrete gain levels are selectable using the two gain-select terminals to program gains of 25V/V, 50V/V, 100V/V, and 200V/V. The low-offset, zero-drift architecture and precision gain values enable current-sensing with maximum drops across the shunt as low as 10mV of full-scale. This is done while maintaining very high accuracy measurements over the entire operating temperature range.

Технические параметры

Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 95 dB
Development Kit: INA225EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.1%
Gain V/V: 25 V/V, 50 V/V, 100 V/V, 200 V/V
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 85 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 350 uA
Package / Case: VSSOP-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA225
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Topology: Current Shunt Feedback
Vcm - Common Mode Voltage: 0 V to 36 V
Vos - Input Offset Voltage: 125 uV
Amplifier Type Current Sense
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 95 dB
Development Kit INA225EVM
Factory Pack Quantity 2500
Gain Error 0.1%
Gain V/V 25 V/V, 50 V/V, 100 V/V, 200 V/V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 350 uA
Package / Case VSSOP-8
Packaging Cut Tape or Reel
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
Product Type Current Sense Amplifiers
Series INA225
Subcategory Amplifier ICs
Supply Voltage - Max 36 V
Supply Voltage - Min 2.7 V
Topology Current Shunt Feedback
Vcm - Common Mode Voltage 0 V to 36 V
Vos - Input Offset Voltage 125 uV
Вес, г 0.1

Техническая документация

Datasheet INA225AIDGKR
pdf, 1881 КБ
Datasheet INA225AIDGKT
pdf, 1738 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем