INA240A2DR, Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
790 руб.
от 100 шт. —
602 руб.
от 250 шт. —
570.95 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA240/INA240-Q1 Current Sense AmplifiersTexas Instruments INA240/INA240-Q1 Zero-Drift Current Sense Amplifiers are voltage-output, current-sense amplifiers with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from -4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high suppression levels for large common-mode transients (∆V/∆t) in systems that use pulse width modulation (PWM) signals. This feature allows accurate, current measurements without large transients and associated recovery ripple on the output voltage. The Texas Instruments INA240-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
3 dB Bandwidth: | 400 kHz |
Accuracy: | 0.02% |
Amplifier Type: | Low-Side/High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 132 dB |
Development Kit: | INA240EVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain Error: | 0.05% |
Gain V/V: | 50 V/V |
GBP - Gain Bandwidth Product: | 100 kHz |
Ib - Input Bias Current: | 90 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.4 mA |
Output Type: | Voltage |
Package / Case: | SOIC-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA240 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Zero-Drift |
Vcm - Common Mode Voltage: | -4 V to 80 V |
Vos - Input Offset Voltage: | 5 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Вес, г | 0.2 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем