INA240A3D, Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 t

INA240A3D, Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 t
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.920 руб.
от 75 шт.678 руб.
от 300 шт.571.56 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8004999348
Артикул: INA240A3D
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA240/INA240-Q1 Current Sense Amplifiers

Texas Instruments INA240/INA240-Q1 Zero-Drift Current Sense Amplifiers are voltage-output, current-sense amplifiers with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from -4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high suppression levels for large common-mode transients (∆V/∆t) in systems that use pulse width modulation (PWM) signals. This feature allows accurate, current measurements without large transients and associated recovery ripple on the output voltage. The Texas Instruments INA240-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

3 dB Bandwidth: 400 kHz
Accuracy: 0.02%
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 132 dB
Development Kit: INA240EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 225
Gain Error: 0.05%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 90 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Output Type: Voltage
Package / Case: SOIC-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA240
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: -4 V to+80 V
Vos - Input Offset Voltage: 5 uV
-3db Bandwidth 400kHz
Amplifier Type Current Sense
Current - Input Bias 90ВµA
Current - Supply 1.8mA
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C
Output Type -
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Series -
Slew Rate 2 V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 5ВµV
Voltage - Supply, Single/Dual (В±) 2.7 V ~ 5.5 V
Вес, г 0.2

Техническая документация

Документация
pdf, 1780 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем