INA240A3PW, Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40

INA240A3PW, Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 10 шт.910 руб.
от 100 шт.678 руб.
от 300 шт.544.37 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8004999351
Артикул: INA240A3PW
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA240/INA240-Q1 Current Sense Amplifiers
Texas Instruments INA240/INA240-Q1 Zero-Drift Current Sense Amplifiers are voltage-output, current-sense amplifiers with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high suppression levels for large common-mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals. This feature allows accurate current measurements without large transients and associated recovery ripple on the output voltage. The Texas Instruments INA240-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

3 dB Bandwidth: 400 kHz
Accuracy: 0.02%
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 132 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 150
Gain Error: 0.05%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 90 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Output Type: Voltage
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA240
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -4 V to 80 V
Vos - Input Offset Voltage: 5 uV
3 dB Bandwidth 400 kHz
Accuracy 0.02%
Amplifier Type Current Sense
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB
en - Input Voltage Noise Density 40 nV/sqrt Hz
Factory Pack Quantity 2000
Gain Error 0.05%
Gain V/V 100 V/V
GBP - Gain Bandwidth Product 100 kHz
Ib - Input Bias Current 90 uA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 1.8 mA
Output Type Voltage
Package / Case TSSOP-8
Packaging Reel
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
RoHS Details
Series INA240
Settling Time 9.6 us
Shutdown No Shutdown
SR - Slew Rate 2 V/us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Vcm - Common Mode Voltage -4 V to 80 V
Vos - Input Offset Voltage 5 uV
Вес, г 0.19

Техническая документация

Документация
pdf, 1780 КБ
Документация
pdf, 1780 КБ
Чертеж
pdf, 321 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем