INA250A2QPWRQ1, Current Sense Amplifiers AEC-Q100, 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40

INA250A2QPWRQ1, Current Sense Amplifiers AEC-Q100, 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.850 руб.
от 100 шт.662 руб.
от 250 шт.585.67 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004999362
Артикул: INA250A2QPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA250/INA250-Q1 Zero-Drift Current-Shunt Monitor

Texas Instruments INA250/INA250-Q1 Bi-Directional Zero-Drift Current-Shunt Monitor is a voltage-output, current-sensing amplifier that integrates an internal shunt resistor. This enables high-accuracy current measurements at common-mode voltages that can vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA250/INA250-Q1 device is a bidirectional, low- or high-side current-shunt monitor. It allows an external reference to be used to measure the current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance. It also ensures an optimized Kelvin layout for the sensing resistor is always obtained. The INA250-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 118 dB
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Bi-directional, Integrated Shunt, Low-side Capable
Gain Error: 0.05%
Gain V/V: 500 mV/A
GBP - Gain Bandwidth Product: 50 kHz
Ib - Input Bias Current: 28 uA
Ios - Input Offset Current: 50 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 300 uA
Package / Case: TSSOP-16
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: INA250-Q1
SR - Slew Rate: 200 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 0 V to 36 V
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем