INA250A4QPWRQ1, Current Sense Amplifiers AEC-Q100, 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 10 шт. —
920 руб.
от 100 шт. —
736 руб.
от 250 шт. —
653.88 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA250/INA250-Q1 Zero-Drift Current-Shunt MonitorTexas Instruments INA250/INA250-Q1 Bi-Directional Zero-Drift Current-Shunt Monitor is a voltage-output, current-sensing amplifier that integrates an internal shunt resistor. This enables high-accuracy current measurements at common-mode voltages that can vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA250/INA250-Q1 device is a bidirectional, low- or high-side current-shunt monitor. It allows an external reference to be used to measure the current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance. It also ensures an optimized Kelvin layout for the sensing resistor is always obtained. The INA250-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 118 dB |
en - Input Voltage Noise Density: | 27 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Bi-directional, Integrated Shunt, Low-side Capable |
Gain Error: | 0.05% |
Gain V/V: | 2 V/A |
GBP - Gain Bandwidth Product: | 11 kHz |
Ib - Input Bias Current: | 28 uA |
Ios - Input Offset Current: | 50 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 300 uA |
Package / Case: | TSSOP-16 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Series: | INA250-Q1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Zero-Drift |
Vcm - Common Mode Voltage: | 0 V to 36 V |
Automotive | Yes |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 40@5V |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum CMRR (dB) | 108 |
Minimum CMRR Range (dB) | 105 to 120 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Вес, г | 0.17 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем