INA253A1QPWRQ1, Current Sense Amplifiers AEC-Q100, 80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20

INA253A1QPWRQ1, Current Sense Amplifiers AEC-Q100, 80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 130 руб.
от 100 шт.849 руб.
от 250 шт.749.92 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8004999369
Артикул: INA253A1QPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA190/INA190-Q1 Current-Shunt Monitors Texas Instruments INA190/INA190-Q1 Current-Shunt Monitors provide overcurrent protection and precision current measurement for system optimization or in closed-loop feedback circuits. These voltage-output monitors can sense drops across shunts at common-mode voltages from -0.2V to +40V, independent of the supply voltage. The INA190/INA190-Q1 features five fixed gain options of 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The INA190/INA190-Q1 offers a low input bias current, permitting the use of larger current-sense resistors. This allows accurate, current measurements in the microamp range.

Технические параметры

3 dB Bandwidth: 350 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 125 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: 2000
Gain Error: 0.05%
Gain V/V: 100 mA/V
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 90 uA
Input Type: Common Mode
Ios - Input Offset Current: 15 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3 mA
Output Type: Analog
Package/Case: TSSOP-20
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 5 mA/V
Qualification: AEC-Q100
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: -4 V to 80 V
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1458 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем