INA301A1QDGKTQ1, Current & Power Monitors & Regulators AEC-Q100, 36V, 550kHz, 4V/us, high-precision current sense amplifier w/ comparator 8-

INA301A1QDGKTQ1, Current & Power Monitors & Regulators AEC-Q100, 36V, 550kHz, 4V/us, high-precision current sense amplifier w/ comparator 8-
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.1 020 руб.
от 100 шт.799 руб.
от 250 шт.672.99 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Номенклатурный номер: 8004999431
Артикул: INA301A1QDGKTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
INA301/-Q1 Zero-Drift Current-Shunt Monitors
Texas Instruments INA301/INA301-Q1 Zero-Drift Voltage-Output Current-Shunt Monitors include both a high common-mode, current-sensing amplifier, and a high-speed comparator. These are configured to detect overcurrent conditions by measuring the voltage developed across a current-sensing or a current-shunt resistor and comparing that voltage to a defined threshold limit. The device features an adjustable limit threshold range that is set using a single external limit-setting resistor. This current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA301-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 0.1%
Bandwidth: 550 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Alert Function, Low-side Capable
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Output Current: 80 uA
Package / Case: VSSOP-8
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Qualification: AEC-Q100
Sensing Method: High or Low Side
Series: INA301-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.02

Техническая документация

Чертеж
pdf, 92 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем