INA302A3IPWR, Current Sense Amplifiers 36V, bi-directional, 550kHz, 4V/us, high-precision current sense amplifier w/ dual comparators 14-TSS

INA302A3IPWR, Current Sense Amplifiers 36V, bi-directional, 550kHz, 4V/us, high-precision current sense amplifier w/ dual comparators 14-TSS
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.880 руб.
от 100 шт.688 руб.
от 250 шт.606.84 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8004999442
Артикул: INA302A3IPWR
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA30x/INA30x-Q1 Current Sense Amplifiers

Texas Instruments INA30x/INA30x-Q1 Overcurrent Protection High-Speed, Precision Current Sense Amplifiers offer two high-speed integrated comparators that detect out-of-range current conditions. The INA302/INA302-Q1 and the INA303/IN303-Q have comparators configured to respond to overcurrent conditions. The INA303/INA303-Q1, however, also responds to an undercurrent condition in a windowed configuration. Each comparator features an adjustable limit threshold range using an external limit-setting resistor. The monitors measure differential voltage signals, independent of the supply, varying from -0.1V up to 36V on common-mode voltages. The device features an operating voltage supply of 2.7V to 5.5V using a maximum supply current of 950µA. The INA30x/INA30x-Q1 is available in a 14-pin TSSOP package with a specified over extended operating temperature range of (-40°C to +125°C). The Texas Instruments INA30x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Precision Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: INA302EVM
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Alert Function, Bi-directional, Low-side Capable
Gain Error: 0.1%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 400 kHz
Ib - Input Bias Current: 115 uA
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 850 uA
Output Current per Channel: 80 uA
Output Type: Open Drain
Package / Case: TSSOP-14
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA302
SR - Slew Rate: 4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем