ISO1430DW, RS-422/RS-485 Interface IC EMC protected, 12-Mbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125

ISO1430DW, RS-422/RS-485 Interface IC EMC protected, 12-Mbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 430 руб.
от 120 шт.1 090 руб.
от 280 шт.989.41 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Посмотреть аналоги3
Номенклатурный номер: 8004999559
Артикул: ISO1430DW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISO14xx Isolated Transceivers
Texas Instruments ISO14xx Isolated Transceivers are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on the bus for system-level protection. The devices are available for both basic and reinforced isolation.

Технические параметры

Brand: Texas Instruments
Data Rate: 12 Mb/s
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Transceiver
Input Voltage: 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 352 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 68 ns
Series: ISO1430
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Isolated
Вес, г 0.749

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем