ISO5451QDWRQ1, Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MOSFET Gate Driver

ISO5451QDWRQ1, Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MOSFET Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.1 080 руб.
от 100 шт.801 руб.
от 250 шт.705.63 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Номенклатурный номер: 8004999598
Артикул: ISO5451QDWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Galvanically Isolated Gate Drivers
ISO5451/ISO5451-Q1 IGBT/MOSFET Gate Driver

Texas Instruments ISO5451/ISO5451-Q1 Isolated IGBT/MOSFET Gate Driver is a 4.25kV RMS, basic isolated gate driver for IGBTs and MOSFETs with 2.5A source and 5A sink current. The input side operates from a single 3V to 5.5V supply. The output side allows for a supply range from 15V (min) to 30V (max). Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. An internal desaturation fault detection recognizes when the IGBT is in an overload condition. When desaturation is active, a fault signal is sent across the isolation barrier pulling the FLT output at the input side low and blocking the isolator input. The FLT output condition is latched and can be reset through a low-active pulse at the RST input. The readiness for the gate driver to be operated is under the control of two undervoltage-lockout circuits monitoring the input side and output side supplies. If either side has insufficient supply the RDY output goes low, otherwise this output is high. The ISO5451-Q1 devices from Texas Instruments are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 20 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Package / Case: SOIC-16
Pd - Power Dissipation: 1.255 W
Product Category: Galvanically Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 110 ns
Qualification: AEC-Q100
Rise Time: 20 ns
Series: ISO5451-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Вес, г 0.76

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем