ISO5852SQDWRQ1, Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MOSFET Gate Driver

ISO5852SQDWRQ1, Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MOSFET Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
от 10 шт.1 610 руб.
от 25 шт.1 540 руб.
от 100 шт.1 248 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Номенклатурный номер: 8004999610
Артикул: ISO5852SQDWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 20 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Package / Case: SOIC-16
Pd - Power Dissipation: 1.255 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 110 ns
Qualification: AEC-Q100
Rise Time: 18 ns
Series: ISO5852S-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Technology: Si
Вес, г 0.76

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем