ISO721MD, Digital Isolators 3.3V/5V High-Speed Digital

Фото 1/2 ISO721MD, Digital Isolators 3.3V/5V High-Speed Digital
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.910 руб.
от 75 шт.753 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8004999626
Артикул: ISO721MD
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Capacitive based Galvanic Isolation High Speed High Efficiency Forward and Reverse Channels High Electromagnetic Immunityundefined

Технические параметры

Brand: Texas Instruments
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA, 10 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 17 ns
Reverse Channels: 0 Channel
Series: ISO721M
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Isolation Voltage 2500 Vrms
Maximum Data Rate 150Mbps
Maximum Forward Voltage 5.5V
Maximum Input Current 10 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Channels 1
Number of Pins 8
Package Type SOIC
Rise Time 2ns
Width 4mm
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»