ISO7220ADG4, Digital Isolators Dual Ch 2/0 1Mbps Dig Iso

ISO7220ADG4, Digital Isolators Dual Ch 2/0 1Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.990 руб.
от 75 шт.731 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Посмотреть аналоги17
Номенклатурный номер: 8004999630
Артикул: ISO7220ADG4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7220 Dual Digital Isolators

Texas Instruments" ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI"s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2 ns(Typ)
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V to 5 V
Output Current: 4 mA
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 405 ns
Reverse Channels: 0 Channel
Series: ISO7220A
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Вес, г 0.54

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»