ISO7220ADR, Digital Isolators Dual CH 2/0 1Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 10 шт. —
690 руб.
от 100 шт. —
525 руб.
от 250 шт. —
494.74 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Альтернативные предложения1
Посмотреть аналоги14
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO7220 Dual Digital IsolatorsTexas Instruments" ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI"s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2 mA, 17 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 405 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7220A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
Type: | General Purpose |
Data Rate | 1Mbps |
Features | Unidirectional |
Inputs - Side 1/Side 2 | 2/0 |
Isolated Power | No |
Isolation Voltage | 2500Vrms |
Number Of Channels | 2 |
Operating Supply Voltage | 3V ~ 5.5V |
Technology | Capacitive Coupling |
Type | General Purpose |
MSL(Уровень чувствительности к влажности) | 1 |
Время | задержки распространения-405 нс |
Диапазон рабочих температур | -40…+125 °С |
Количество | каналов-2 |
Напряжение питания | 3…5.5(max)В |
Способ монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*43/300 |
Упаковка | REEL, 2500 шт. |
Характеристика | (max)время нарастания/спада импульса-1 нс |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum ESD Protection Voltage (kV) | ±1@CDM/±4@HBM/±0.2@MM |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 390 |
Maximum Propagation Delay Time (tPHL) (ns) | 485 |
Maximum Propagation Delay Time (tPLH) (ns) | 485 |
Maximum Quiescent Supply Current (mA) | 17 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.54 |
Техническая документация
Datasheet ISO7220ADR
pdf, 1262 КБ
iso7220a
pdf, 1650 КБ