ISO7230CDW, Digital Isolators Tr Ch 3/0 25Mbps Dig Iso

ISO7230CDW, Digital Isolators Tr Ch 3/0 25Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 170 руб.
от 120 шт.1 060 руб.
от 280 шт.929.07 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8004999650
Артикул: ISO7230CDW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Triple- and Quad-Channel Digital Isolators
Texas Instruments ISO7230/ISO7240 triple- and quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The ISO7230 has three channels in the same direction and the ISO7240 has four channels in the same direction. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology which provides galvanic isolation of up to 4000V. Both devices come in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 7 mA, 17 mA
Operating Supply Voltage: 3.15 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 42 ns
Reverse Channels: 0 Channel
Series: ISO7230C
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.15 V
Type: General Purpose
Вес, г 0.42

Техническая документация

Datasheet ISO723xx
pdf, 1330 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»