ISO7240CFDW, Digital Isolators Quad 4/0.25Mbps Dig Iso Sel Failsafe

Фото 1/2 ISO7240CFDW, Digital Isolators Quad 4/0.25Mbps Dig Iso Sel Failsafe
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
от 10 шт.1 620 руб.
от 25 шт.1 270 руб.
от 120 шт.1 152 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Номенклатурный номер: 8004999661
Артикул: ISO7240CFDW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Triple- and Quad-Channel Digital Isolators
Texas Instruments´ ISO7230/ISO7240 triple- and quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The ISO7230 has three channels in the same direction and the ISO7240 has four channels in the same direction. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology which provides galvanic isolation of up to 4000V. Both devices come in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 4 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.15 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 220 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 15 ns
Reverse Channels: 0 Channel
Series: ISO7240CF
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Type: General Purpose
Isolation Voltage 2.5 kVrms
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Number of Channels 4
Rise Time 2ns
Width 2.65mm
Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 2000
Forward Channels 4 Channel
Isolation Type Capacitive Coupling
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Operating Supply Voltage 3.15 V to 5.5 V
Package / Case SOIC-16
Packaging Reel
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 47 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7240CF
Supply Voltage - Max 5 V
Supply Voltage - Min 3.3 V
Type General Purpose
Unit Weight 0.014829 oz
Вес, г 0.4204

Техническая документация

Datasheet ISO7242CDW
pdf, 2261 КБ
Документация
pdf, 2348 КБ
Datasheet ISO724x
pdf, 1599 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»