ISO7241CQDWRQ1, Digital Isolators Auto Cat Quad Ch 3/125MbpsDig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 970 руб.
от 10 шт. —
1 710 руб.
от 25 шт. —
1 630 руб.
от 100 шт. —
1 344 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO7241C Digital IsolatorTexas Insturments ISO7241C Quad Channel, 3/1, 25Mbps, Digital Isolator is part of a digital isolator family that features multiple channel configurations and output enable functions. This TI device has logic input and output buffers separated by TI's silicon dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. ISO7241 has three channels the same direction and one channel in opposition. The C option devices have TTL input thresholds and a noise-filter at the input that prevents transient pulses from being passed to the output of the device. The M option devices have CMOS Vcc/2 input thresholds and do not have the input noise-filter or the additional propagation delay.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 12 mA, 18 mA |
Operating Supply Voltage: | 2.8 V to 5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | ISO7241C-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | General Purpose |
Automotive | Yes |
Maximum Fall Time - (ns) | 2(Typ) |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Propagation Delay Time (tPHL) - (ns) | 56 |
Maximum Propagation Delay Time (tPLH) - (ns) | 56 |
Maximum Pulse Width Distortion - (ns) | 4 |
Maximum Quiescent Supply Current - (mA) | 11/20 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3.15 |
Operating Temperature - (??C) | -40~125 |
Output Type | Logic |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 0.55 |
Техническая документация
Datasheet ISO724x
pdf, 1599 КБ