ISO7310CD, Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 10 шт. —
710 руб.
от 75 шт. —
551 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO7310x Low-Power 1-Channel Digital IsolatorTexas Instruments ISO7310x Low-Power 1-Channel Digital Isolator provides galvanic isolation up to 3000V RMS for 1 minute per UL and 4242V PK per VDE. These devices have one isolated channel comprised of a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. Used in conjunction with isolated power supplies, ISO7310x prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. These devices have integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. ISO7310x have TTL input thresholds and operate from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7310x has been significantly enhanced to enable system-level ESD, EFT, Surge and Emissions compliance.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.8 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 32 ns |
Series: | ISO7310C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 25Mbps |
Maximum ESD Protection Voltage (kV) | 4@HBM |
Maximum Fall Time (ns) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 15 |
Maximum Power Dissipation (mW) | 34 |
Maximum Propagation Delay Skew (ns) | 24 |
Maximum Propagation Delay Time (tPHL) (ns) | 67 |
Maximum Propagation Delay Time (tPLH) (ns) | 67 |
Maximum Rise Time (ns) | 3.2 |
Maximum Working Insulation Voltage | 400Vrms |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose |
Maximum Fall Time - (ns) | 2.7 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 34 |
Maximum Propagation Delay Skew - (ns) | 24 |
Maximum Propagation Delay Time (tPHL) - (ns) | 67 |
Maximum Propagation Delay Time (tPLH) - (ns) | 67 |
Maximum Pulse Width Distortion - (ns) | 4 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Вес, г | 0.17 |
Техническая документация
Документация
pdf, 1398 КБ