ISO7321CD, Digital Isolators Low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 10 шт. —
890 руб.
от 75 шт. —
662 руб.
от 300 шт. —
529.22 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Посмотреть аналоги20
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO732x Low Power Dual Channel Digital IsolatorsTexas Instruments ISO732x/ISO732x-Q1 Low Power Dual Channel Digital Isolators provide galvanic isolation up to 3000V RMS for 1 minute per UL and 4242V PK per VDE. These devices have two isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO 2 ) insulation barriers. The ISO7320 has both channels in the same direction while ISO7321 has the two channels in an opposite direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry. The ISO732x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.7 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 33 ns |
Series: | ISO7321C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Data Rate | 25Mbps |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 57ns, 57ns |
Pulse Width Distortion (Max) | 4ns |
Rise / Fall Time (Typ) | 2.4ns, 2.1ns |
Series | - |
Supplier Device Package | 8-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 0.578 |
Техническая документация
Datasheet
pdf, 1556 КБ