ISO7342FCDWR, Digital Isolators Low-power, quad-channel, 2/2, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 10 шт. —
1 130 руб.
от 100 шт. —
884 руб.
от 250 шт. —
781.65 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 2 channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 6.4 mA |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 55.5 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 31 ns |
Reverse Channels: | 2 Channel |
Series: | ISO7342FC |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 25Mbps |
Maximum ESD Protection Voltage (kV) | ±1.5@CDM/±4@HBM |
Maximum Fall Time (ns) | 2.1(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 15 |
Maximum Power Dissipation (mW) | 111 |
Maximum Propagation Delay Time (tPHL) (ns) | 66 |
Maximum Propagation Delay Time (tPLH) (ns) | 66 |
Maximum Quiescent Supply Current (mA) | 9 |
Maximum Rise Time (ns) | 2.8(Typ) |
Maximum Working Insulation Voltage | 1000Vrms |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.67 |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары