ISO7420FEDR, Digital Isolators Lo-Pwr Dual Channel Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 10 шт. —
790 руб.
от 100 шт. —
609 руб.
от 250 шт. —
578.53 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 7 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7420FE |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
Type: | General Purpose |
Brand | Texas Instruments |
Data Rate | 50 Mb/s |
Factory Pack Quantity | 2500 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 3 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Voltage | 3.3 V to 5 V |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Product Type | Digital Isolators |
Propagation Delay Time | 7 ns |
Reverse Channels | 0 Channel |
Series | ISO7420FE |
Subcategory | Interface ICs |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | General Purpose |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 50Mbps |
Maximum ESD Protection Voltage (kV) | 1.5@CDM/3@HBM/0.2@MM |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (tPHL) (ns) | 34 |
Maximum Propagation Delay Time (tPLH) (ns) | 34 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 566Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Logic |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS|TTL |
Standard Package Name | SO |
Supplier Package | SOIC |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 1447 КБ