ISO7640FMDW, Digital Isolators 6kVpk Low Pwr Quad Ch,150Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 570 руб.
от 10 шт. —
2 210 руб.
от 25 шт. —
1 800 руб.
от 120 шт. —
1 535.91 руб.
Добавить в корзину 1 шт.
на сумму 2 570 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Цифровой изолятор CMOS 4-CH 150Mbps 16-Pin SOIC Tube
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Forward Channels: | 4 Channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 8.2 mA, 35 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 399 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 7 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7640FM |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Isolation Voltage | 4243 Vrms |
Maximum Data Rate | 150Mbps |
Maximum Input Current | 10 μA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Number of Pins | 16 |
Package Type | SOIC |
Rise Time | 2.3ns |
Width | 7.6mm |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 1.3(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 399 |
Maximum Propagation Delay Skew (ns) | 6.5 |
Maximum Propagation Delay Time (tPHL) (ns) | 14 |
Maximum Propagation Delay Time (tPLH) (ns) | 14 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 1414Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 4243 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose |
Вес, г | 1.935 |
Техническая документация
Datasheet ISO7640FMDW
pdf, 1808 КБ