IWR1843BOOST, Distance Sensor Development Tool
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 500 руб.
от 5 шт. —
93 540 руб.
Добавить в корзину 1 шт.
на сумму 100 500 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
IWR1843BOOST Industrial Evaluation ModuleTexas Instruments IWR1843BOOST Industrial Evaluation Module is an easy-to-use evaluation board for the single-chip IWR1843 mmWave sensing device. The device offers direct connectivity to the TI MCU LaunchPad™ development kit ecosystem. The IWR1843BOOST provides everything required to start developing on a low-power Arm ® Cortex™-R4F processor. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs for quick integration of a simple user interface.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Single-Chip mmWave Sensing Solution |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ARM Cortex R4F processor, MCU |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 5 V |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IWR1843 |
Type: | Distance Sensor |
Featured Device | IWR1843 |
For Use With | IWR1843 |
Kit Classification | Evaluation Board |
Kit Name | Distance Sensor Development Kit |
Sensor Technology | Radar Sensor |
Вес, г | 245.6 |