LAUNCHXL-F28379D, Development Boards & Kits - TMS320 C2000 F28379D DELFINO LAUNCHPAD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 160 руб.
Добавить в корзину 1 шт.
на сумму 14 160 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - TMS320
LAUNCHXL-F28379D C2000 Delfino LaunchPadTexas Instruments LAUNCHXL-F28379D C2000™ Delfino™ LaunchPad™ is a complete low-cost development board for the Delfino F2837xD devices. This tool features all the hardware and software necessary to develop applications based on the F2837xD microcontrollers. The LaunchPad is based on the superset F28379D device and easily allows users to migrate to lower feature set and/or lower pin count F2837x devices once the design needs are known. The Texas Instruments LAUNCHXL-F28379D offers an onboard JTAG emulation tool that allows a PC's direct interface for easy programming, debugging and evaluation. In addition to JTAG emulation, the USB interface provides a UART serial connection from the F28379D device to the host PC.
Технические параметры
Brand: | Texas Instruments |
Core: | TMS320 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN, UART, USB |
Manufacturer: | Texas Instruments |
Product Category: | Development Boards & Kits-TMS320 |
Product Type: | Development Boards & Kits-TMS320 |
Product: | Development Boards |
Series: | F28379D |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TMS320F28379D |
Tradename: | LaunchPad |
Classification | Development Kit |
Processor Family Name | C2000 MCU |
Technology | 32 Bit Microcontroller |
Вес, г | 175 |
Похожие товары