LF347BN, Operational Amplifiers - Op Amps Wide-Bandwidth JFET-Inp Quad
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
210 руб.
от 100 шт. —
156 руб.
от 500 шт. —
122.53 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
J-FET Amplifier 4 Circuit 14-PDIP
Технические параметры
Amplifier Type: | Wideband Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Current: | 7.2 mA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 31 mA |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 680 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | LF347B |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 7 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 10 mV |
Amplifier Type | J-FET |
Base Product Number | LF347 -> |
Current - Input Bias | 50pA |
Current - Supply | 7.2mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 4MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 13V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 36V, В±18V |
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4(V) |
Dual Supply Voltage (Typ) | ±5/±9/±12/±15(V) |
Input Bias Current | 0.2(nA) |
Input Offset Voltage | 5(mV) |
Maximum Input Offset Current | 0.0001@±15V |
Mounting | Through Hole |
Number of Elements | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Dissipation | 1(W) |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 2(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Supply Current | 11@±15V@0C TO 70C(mA) |
Technology | BiFET |
Unity Gain Bandwidth Product | 4 |
Voltage Gain in dB | 100(dB) |
Вес, г | 0.93 |
Техническая документация
Документация
pdf, 1272 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем