LM50QIM3X/NOPB, Board Mount Temperature Sensors Auto SGL-Supply Centigrd Temp Sensor

LM50QIM3X/NOPB, Board Mount Temperature Sensors Auto SGL-Supply Centigrd Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.400 руб.
от 100 шт.273 руб.
от 500 шт.216.14 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8005000769
Артикул: LM50QIM3X/NOPB
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
LM50/LM50-Q1 Analog Output Temperature Sensors Texas Instruments LM50/LM50-Q1 Analog Output Temperature Sensors are precision integrated-circuit temperature sensors that can sense a -40°C to 125°C temperature range using a single positive supply. The device's output voltage is linearly proportional to temperature (10mV/°C) and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply.

Технические параметры

Accuracy: +/-2 C
Brand: Texas Instruments
Configuration: Remote
Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Analog
Package / Case: SOT-23-3
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 4.5 V
Type: Analog Output Temperature Sensor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 608 КБ