LM5109BQNGTTQ1, Gate Drivers High Volt 1A Peak Half Bridge

Фото 1/2 LM5109BQNGTTQ1, Gate Drivers High Volt 1A Peak Half Bridge
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.420 руб.
от 100 шт.322 руб.
от 250 шт.282.95 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005000772
Артикул: LM5109BQNGTTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
LM5109B-Q1 Half Bridge Gate Driver Texas Instruments LM5109B-Q1 Half Bridge Gate Driver is a cost-effective, high-voltage gate driver designed to drive both the high-side and the low-side N-Channel MOSFETs. This can be done in a synchronous buck or a half bridge configuration. The floating high-side driver is capable of working with rail voltages up to 90V. The outputs are independently controlled with TTL/CMOS compatible logic input thresholds. The robust level shift technology operates at high speed while consuming low power and providing clean level transitions from the control input logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1000
Fall Time: 15 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.8 mA
Output Current: 1 A
Package/Case: WSON-8
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Qualification: AEC-Q100
Rise Time: 15 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 8 V
Technology: Si
Type: High-Side, Low-Side
Fall Time 15ns
Logic Type CMOS, TTL
Number of Drivers 1
Output Current 1 A
Package Type WSON
Pin Count 8
Supply Voltage 8 → 14V
Вес, г 0.01

Техническая документация

Datasheet LM5109BQNGTRQ1
pdf, 935 КБ
Чертеж
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем