LM5175QPWPTQ1, Switching Controllers 42-V wide VIN 4-switch synchronous buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125

LM5175QPWPTQ1, Switching Controllers 42-V wide VIN 4-switch synchronous buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 730 руб.
от 10 шт.2 340 руб.
от 25 шт.2 090 руб.
от 100 шт.1 683.60 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8005000848
Артикул: LM5175QPWPTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM5175 4-Switch Synchronous Buck-Boost Controller

Texas Instruments LM5175 4-Switch Synchronous Buck-Boost Controller is capable of regulating the output voltage at, above, or below the input voltage. The LM5175 operates over a wide input voltage range of 3.5V to 42V to support a variety of applications. The LM5175 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. Features include programmable soft-start function, and numerous protection features (cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. This device includes selectable Continuous Conduction Mode (CCM) or Discontinuous Conduction Mode (DCM) operations. The LM5175-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: 3.5 V to 42 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.65 mA
Operating Supply Voltage: 3.5 V to 42 V
Output Current: 20 A
Output Voltage: 800 mV to 55 V
Package / Case: HTSSOP-28
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: DC/DC Controllers
Qualification: AEC-Q100
Series: LM5175-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 600 kHz
Topology: Buck-Boost
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем