LM5175RHFT, Switching Controllers 42V Wide Vin 4-Switch Sync

LM5175RHFT, Switching Controllers 42V Wide Vin 4-Switch Sync
Изображения служат только для ознакомления,
см. техническую документацию
2 370 руб.
от 10 шт.2 040 руб.
от 25 шт.1 820 руб.
от 100 шт.1 466.07 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Номенклатурный номер: 8005000850
Артикул: LM5175RHFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM5175 4-Switch Synchronous Buck-Boost Controller
Texas Instruments LM5175 4-Switch Synchronous Buck-Boost Controller is capable of regulating the output voltage at, above, or below the input voltage. The LM5175 operates over a wide input voltage range of 3.5V to 42V to support a variety of applications. The LM5175 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. Features include programmable soft-start function, and numerous protection features (cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. This device includes selectable Continuous Conduction Mode (CCM) or Discontinuous Conduction Mode (DCM) operations. The LM5175-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: 3.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.65 mA
Output Current: 20 A
Output Voltage: 800 mV to 55 V
Package / Case: VQFN-28
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: LM5175
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 600 kHz
Topology: Buck-Boost
Вес, г 0.07

Техническая документация

Чертеж
pdf, 78 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем