LM5176RHFT, Switching Controllers 55V wide VIN synchronous 4-switch buck-boost controller 28-VQFN -40 to 125

Фото 1/2 LM5176RHFT, Switching Controllers 55V wide VIN synchronous 4-switch buck-boost controller 28-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 290 руб.
от 10 шт.1 970 руб.
от 25 шт.1 760 руб.
от 100 шт.1 418.48 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Номенклатурный номер: 8005000853
Артикул: LM5176RHFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM5176 Synchronous Buck-Boost Controller

Texas Instruments LM5176 Synchronous Buck-Boost Controller is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM5176 operates over a wide input voltage range of 4.2V to 55V (60V absolute maximum) to support various applications. The LM5176 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. The device also features a programmable soft-start function and offers protection features, including cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. In addition, the Texas Instruments LM5176 features optional average input or output current limiting, optional spread spectrum to reduce peak EMI, and optional hiccup mode protection in sustained overload conditions.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: 4.2 V to 55 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.2 V to 55 V
Output Current: 2 A
Output Voltage: 800 mV to 55 V
Package / Case: VQFN-28
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Series: LM5176
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 600 kHz
Topology: Buck-Boost
Maximum Output Voltage 55 V
Minimum Input Voltage 4.2 V
Minimum Output Voltage 0.8 V
Regulator Function Boost/Buck Controller
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем