LM73C0QDDCRQ1, Board Mount Temperature Sensors 11- to 14-Bit Digital Temperature Sensor With 2-Wire Interface 6-SOT-23-THIN -40 to 125

LM73C0QDDCRQ1, Board Mount Temperature Sensors 11- to 14-Bit Digital Temperature Sensor With 2-Wire Interface 6-SOT-23-THIN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.740 руб.
от 100 шт.533 руб.
от 250 шт.489.20 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8005000925
Артикул: LM73C0QDDCRQ1
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
LM73/LM73-Q1 Temperature Sensors

Texas Instruments LM73/LM73-Q1 Temperature Sensors are integrated, digital-output temperature sensors featuring an incremental Delta-Sigma ADC with a two-wire interface compatible with the SMBus and I 2 C interfaces. The host can query the LM73/LM73-Q1 at any time to read the temperature. These devices occupy minimal board area. The LM73 operates over a -40°C to 150°C temperature range and provides ±1°C accuracy from -10°C to 80°C. At the same time, the LM73-Q1 operates over a -40°C to 125°C temperature range and provides ±1.45°C accuracy from -10°C to 80°C. The user can optimize the conversion time and the sensitivity of the LM73/LM73-Q1 by programming it to report the temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73/LM73-Q1 measures temperature in a maximum of 14 ms, making it ideal for applications requiring temperature data very soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73/LM73-Q1 is optimized to sense minimal temperature changes. The Texas Instruments LM73-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: +/-1.45 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 320 uA
Output Type: Digital
Package / Case: SOT-23-Thin-6
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 14 bit
Series: LM73-Q1
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Digital Temperature Sensor
Вес, г 0.12