LM833DGKR, Audio Amplifiers Dual High-Speed Aud Op Amp

LM833DGKR, Audio Amplifiers Dual High-Speed Aud Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.270 руб.
от 100 шт.194 руб.
от 500 шт.159.92 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005000950
Артикул: LM833DGKR
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
LM833 Dual High-Speed Audio Op Amp
Texas Instruments LM833 Dual High-Speed Audio Op Amp with high-performance specifications for use in quality audio and data-signal applications. The TI LM833 dual op amp operates over a wide range of single- and dual-supply voltage with low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortions, and symmetrical sink/source performance. The dual amplifiers are utilized widely in circuit of audio optimized for all preamp and high level stages in PCM and HiFi systems. The TI LM833 is pin-for-pin compatible with industry-standard dual operation amplifiers' pin assignments. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-5 V, +/-18 V
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 800 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.05 mA
Operating Supply Voltage: +/-5 V to+/-18 V
Package / Case: VSSOP-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: LM833
Subcategory: Audio ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5 V
THD plus Noise: 0.002%
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 150 uV
Вес, г 0.03

Техническая документация

Чертеж
pdf, 92 КБ
Datasheet LM833
pdf, 1919 КБ