LMK1C1103PWR, Clock Buffer 3-channel output LVCMOS 1.8-V buffer 8-TSSOP -40 to 125

LMK1C1103PWR, Clock Buffer 3-channel output LVCMOS 1.8-V buffer 8-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.281 руб.
от 250 шт.245.82 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005001031
Артикул: LMK1C1103PWR
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
LMK1C110x LVCMOS Clock Buffer

Texas Instruments LMK1C110x LVCMOS Clock Buffer is a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach in mind. All of the devices are pin-compatible to each other and are backward compatible with the CDCLVC110x family for easy handling. These devices share the same high performing characteristics such as low additive jitter, low skew, and wide operating temperature range. The LMK1C110x supports a synchronous output enable control (1G), which switches the outputs into a low state when 1G is low. The LMK1C110x operates in a 1.8V, 2.5V, and 3.3V environment and are characterized for operation from -40°C to 125°C.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Type: LVCMOS
Manufacturer: Texas Instruments
Max Output Freq: 250 MHz
Maximum Input Frequency: 250 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 14 mA, 21 mA, 33 mA
Output Type: LVCMOS
Package / Case: TSSOP-8
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 2 ns
Series: LMK1C1103
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Type: LVCMOS Clock Buffer
Вес, г 0.03

Техническая документация

Документация
pdf, 1441 КБ
Документация
pdf, 1440 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем