LMK61E0M-SIAT, Clock Generators & Support Products LVCMOS ultra-low jitter programmable oscillator with internal EEPROM 8-QFM -40 to 85

Фото 1/2 LMK61E0M-SIAT, Clock Generators & Support Products LVCMOS ultra-low jitter programmable oscillator with internal EEPROM 8-QFM -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
7 570 руб.
от 10 шт.6 310 руб.
от 25 шт.5 580 руб.
от 100 шт.5 038.15 руб.
Добавить в корзину 1 шт. на сумму 7 570 руб.
Номенклатурный номер: 8005001039
Артикул: LMK61E0M-SIAT
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Oscillator XO ±25ppm 2pF LVCMOS 55% 3.3V 8-Pin QFM SMD T/R

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Jitter: 500 fs
Manufacturer: Texas Instruments
Max Output Freq: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 140 mA
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS
Package / Case: QFM-8
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clocks
Series: LMK61E0M
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: Programmable Clock Generators
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Stability (ppm) ±25
Load Capacitance (pF) 2
Maximum Operating Supply Voltage (V) 3.465
Maximum Operating Temperature (°C) 85
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 3.135
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level LVCMOS
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Supplier Package QFM
Supplier Temperature Grade Industrial
Type Programmable Crystal Oscillator
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.91

Дополнительная информация

Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем