LMP8480MM-T/NOPB, Current Sense Amplifiers Prec 76V Hi-Side Current Sense Amp

LMP8480MM-T/NOPB, Current Sense Amplifiers Prec 76V Hi-Side Current Sense Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.820 руб.
от 100 шт.627 руб.
от 250 шт.552.32 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8005001054
Артикул: LMP8480MM-T/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
LMP848x/LMP848x-Q1 Current Sensing Amplifiers Texas Instruments LMP848x/LMP848x-Q1 Current Sensing Amplifiers amplify a small differential voltage developed across a current sense resistor in high input common-mode voltages. These amplifiers are designed for existing applications for bi-directional (LMP8481) or uni-directional (LMP8480). These devices accept input signals with a common-mode voltage range from 4V to 76V with a bandwidth of 270kHz. Because the operating power supply range overlaps the input common-mode voltage range, the LMP848x/LMP848x-Q can be powered by the same voltage that is being monitored. This benefit eliminates the need for an intermediate supply voltage to be routed to the point of load where the current is being monitored, resulting in a reduced component count and board space. The LMP848x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 124 dB
Factory Pack Quantity: 1000
Features: Analog output, unidirectional
Gain Error: 0.8%
Gain V/V: 20 V/V, 50 V/V, 60 V/V, 100 V/V
GBP - Gain Bandwidth Product: 270 kHz
Ib - Input Bias Current: 6.3 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 88 uA
Package/Case: VSSOP-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Subcategory: Amplifier ICs
Supply Voltage - Max: 76 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: 4.5 V to 76 V
Vos - Input Offset Voltage: 80 uV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 2699 КБ
Чертеж
pdf, 92 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем