LMP8481ASQDGKRQ1, Current Sense Amplifiers AEC-Q100, 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
610 руб.
от 100 шт. —
496 руб.
от 250 шт. —
477.48 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
LMP848x/LMP848x-Q1 Current Sensing AmplifiersTexas Instruments LMP848x/LMP848x-Q1 Current Sensing Amplifiers amplify a small differential voltage developed across a current sense resistor in high input common-mode voltages. These amplifiers are designed for existing applications for bi-directional (LMP8481) or uni-directional (LMP8480). These devices accept input signals with a common-mode voltage range from 4V to 76V with a bandwidth of 270kHz. Because the operating power supply range overlaps the input common-mode voltage range, the LMP848x/LMP848x-Q can be powered by the same voltage that is being monitored. This benefit eliminates the need for an intermediate supply voltage to be routed to the point of load where the current is being monitored, resulting in a reduced component count and board space. The LMP848x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
3 dB Bandwidth: | 270 kHz |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 124 dB |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Features: | Bi-directional |
Gain Error: | 0.8% |
Gain V/V: | 60.5 V/V |
GBP - Gain Bandwidth Product: | 270 kHz |
Ib - Input Bias Current: | 6.3 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 88 uA |
Package / Case: | VSSOP-8 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 122 dB |
Qualification: | AEC-Q100 |
Series: | LMP8481-Q1 |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 76 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | 4.5 V to 76 V |
Vos - Input Offset Voltage: | 80 uV |
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.265@76V(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | VSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 76(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Voltage Gain dB | 35.56(dB) |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем