LMP91300NHZT, Proximity Sensors Inductive Proximity Sensor AFE

LMP91300NHZT, Proximity Sensors Inductive Proximity Sensor AFE
Изображения служат только для ознакомления,
см. техническую документацию
2 750 руб.
от 10 шт.2 100 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Номенклатурный номер: 8005001071
Артикул: LMP91300NHZT
Бренд: Texas Instruments

Описание

Sensors\Proximity Sensors
LMP91300 Proximity Sensor AFE

Texas Instruments LMP91300 Industrial Inductive Proximity Sensor AFE is a complete analog front end (AFE) optimized for use in industrial inductive proximity sensors. The LMP91300 directly converts the RP of the external LC tank into a digital value. The temperature dependence of the sensor is digitally compensated, using an external temperature sensor.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Configuration: I2C
Product Category: Proximity Sensors
Product Type: Proximity Sensors
Sensing Method: Inductive
Series: LMP91300
Subcategory: Sensors
Вес, г 0.05