LMR14010ADDCR, Switching Voltage Regulators SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THI

Фото 1/3 LMR14010ADDCR, Switching Voltage Regulators SIMPLE SWITCHER® 4-V to 40-V, 1-A step-down converter With high efficiency eco-mode 6-SOT-23-THI
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.310 руб.
от 100 шт.217 руб.
от 500 шт.196.01 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005001085
Артикул: LMR14010ADDCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Input Voltage: 12 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 800 mV to 30 V
Package / Case: SOT-23-Thin-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 30 uA
Series: LMR14010A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 700 kHz
Topology: Buck
Type: Step-Down Converter
Function Step-Down
Input Voltage MAX 40V
Input Voltage MIN 4V
Number Of Outputs 1
Output Configuration Positive
Output Current 1A
Output Type Adjustable
Output Voltage 0.765V
Switching Frequency 550kHz ~ 850kHz
Synchronous Rectifier No
Topology Buck
Voltage - Output (Max) 40V
Вес, г 2

Техническая документация

Datasheet LMR14010ADDCR
pdf, 606 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем