LMR14020SDDA, Switching Voltage Regulators 40V 2A 2.2Mhz Simple Switcher
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 10 шт. —
690 руб.
от 75 шт. —
536 руб.
от 300 шт. —
449.89 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR140x0/LMR140x0-Q1 Step-Down RegulatorsTexas Instruments LMR140x0/LMR140x0-Q1 Step-Down Regulators are 40V 2A (LMR14020), 3.5A (LMR14030) or 5.0A (LMR14050) step-down regulators with an integrated high-side MOSFET. With a wide input range from 4V to 40V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator's quiescent current is 40µA in Sleep-mode, which is suitable for battery powered systems. An ultra-low 1µA current in shut-down mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device. The LMR140x0-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 40 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 40 uA |
Output Current: | 2 A |
Output Voltage: | 800 mV to 28 V |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Series: | LMR14020 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4 V |
Switching Frequency: | 2.2 MHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step-Down Converter |
Automotive | Unknown |
Maximum Input Voltage - (V) | 40 |
Maximum Output Current - (A) | 2 |
Military Qualified | No |
Minimum Input Voltage - (V) | 4 |
Number of Outputs | 1 |
Operating Temperature - (?C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1 to 36 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Switching Frequency - (kHz) | 250 to 2300 |
Switching Regulator | Yes |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 1460 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары