LMR16006YQDDCRQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28 A

LMR16006YQDDCRQ1, Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28 A
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.840 руб.
от 100 шт.657 руб.
от 250 шт.579.61 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8005001100
Артикул: LMR16006YQDDCRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR16006/LMR16006-Q1 Buck Regulators

Texas Instruments LMR16006/LMR16006Y-Q1 SIMPLE SWITCHER® Buck Regulators are a PWM DC/DC buck (step-down) regulator with a wide input range of 4V to 60V. It is suitable for a wide range of applications, from industrial to automotive, for power conditioning from an unregulated source. The regulator's standby current is 28µA in ECO mode, which is suitable for battery operating systems. An ultra-low 1µA shutdown current can further prolong battery life. Operating frequency is fixed at 0.7MHz (X version) and 2.1MHz (Y version), allowing the use of small external components while still being able to have low output ripple voltage. Soft-start and compensation circuits are implemented internally, which allows the device to be used with minimized external components. The Texas Instruments LMR16006Y-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 28 uA
Output Current: 600 mA
Output Voltage: Adjustable
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 28 uA
Series: LMR16006Y-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2.1 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: PWM DC-DC Buck Regulator
Function Step-down type
Input Voltage 4V~40V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 600mA
Output Type Adjustable
Output Voltage 765mV~38.8V
Switch tube (built-in/external) 内置
Switching Frequency 2.1MHz
Synchronous Rectification NO
Topology Step-down
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1442 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем