LMR23610ADDAR, Switching Voltage Regulators SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125

LMR23610ADDAR, Switching Voltage Regulators SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.790 руб.
от 100 шт.604 руб.
от 250 шт.573.91 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Посмотреть аналоги3
Номенклатурный номер: 8005001108
Артикул: LMR23610ADDAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR23610/LMR23610-Q1 Step-Down Converter

Texas Instruments LMR23610/LMR23610-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 1A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various industrial and automotive applications for power conditioning from unregulated sources. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery-powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This feature also minimizes the external components. The Texas Instruments LMR23610-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 75 uA
Output Current: 1 A
Output Voltage: 1 V to 28 V
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 75 uA
Series: LMR23610
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 400 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Converter
Вес, г 0.27

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем