MAX3221ECDBR, RS-232 Interface IC RS-232 Line Driver/Receiver

Фото 1/2 MAX3221ECDBR, RS-232 Interface IC RS-232 Line Driver/Receiver
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.280 руб.
от 100 шт.216 руб.
от 500 шт.190.49 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005001869
Артикул: MAX3221ECDBR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC

The MAX3221ECDBR is a RS-232 single-channel Line Driver/Receiver with 15kV IEC ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled. If FORCEOFF is set low and EN is high, both the driver and receiver are shut off and the supply current is reduced to 1µA.

• Auto-power-down feature automatically disables drivers for power savings
• Alternative high-speed pin-compatible device (1Mbps) for SN75C3221E and SN65C3221E
• 0.8V Driver and control low-level input voltage
• Green product and no Sb/Br

Технические параметры

Brand: Texas Instruments
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SSOP-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Series: MAX3221E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Количество Выводов 16вывод(-ов)
Количество Приводов 1драйвер(-ов)
Количество Приемников 1Receivers
Максимальная Рабочая Температура 70°C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура 0°C
Минимальное Напряжение Питания
Стиль Корпуса Привода SSOP
Тип Интерфейса ИС RS232
Тип Устройства RS232 Приемопередатчик
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.13

Техническая документация

Datasheet
pdf, 1384 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем