MC33063ADE4, Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit

MC33063ADE4, Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.430 руб.
от 75 шт.312 руб.
от 525 шт.241.90 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Посмотреть аналоги12
Номенклатурный номер: 8005002045
Артикул: MC33063ADE4
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 40 V
Input Voltage, Min: 3 V
Load Regulation: 10 mV+/-0.017%, 3 mV+/-0.03%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Output Current: 1.5 A
Output Voltage: 1.25 V to 40 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 nA
Series: MC33063A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Boost, Buck, Inverting
Type: Buck
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем