LMK60A0-148M50SIAT, Standard Clock Oscillators 148.5-MHz, LVDS, high-performance, low jitter, differential oscillator 6-QFM -40 to 85

LMK60A0-148M50SIAT, Standard Clock Oscillators 148.5-MHz, LVDS, high-performance, low jitter, differential oscillator 6-QFM -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
4 270 руб.
от 10 шт.3 800 руб.
от 25 шт.3 470 руб.
от 50 шт.3 191.77 руб.
Добавить в корзину 1 шт. на сумму 4 270 руб.
Номенклатурный номер: 8005002104
Артикул: LMK60A0-148M50SIAT
Бренд: Texas Instruments

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LMK60xx Fixed Frequency Differential Oscillators

Texas Instruments LMK60xx Fixed Frequency Differential Oscillators are low jitter oscillator that generates a commonly used reference clock. The device is pre-programmed in the factory to support any reference clock frequency. The supported output formats are LVPECL, LVDS up to 800MHz, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The Texas Instruments LMK60xx operates from a single 3.3V ±5% supply.

Технические параметры

Brand: Texas Instruments
Current Rating: 152 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 25 PPM
Frequency: 148.5 MHz
Load Capacitance: 2 pF
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Format: LVDS
Package / Case: QFM-6
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK60A0-148M
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT
Type: Differential XO

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем